Reference Only

1473252-1

Automotive Connectors MQS REC 40P ASSY

Manufacturer:

Mfr Part:
1473252-1

TTI Part:
1473252-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions40 Position
Pitch2.54 mm (0.1 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
SeriesMQS
PackagingTray
ApplicationWire to Board/Device
Contact GenderWithout Socket Contacts
Height31 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length54.3 mm
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows4 Row
Product TypeAutomotive Connectors
Row Spacing4.4 mm
SubcategoryAutomotive Connectors
TradenameMQS
TypeReceptacle Housing
Voltage Rating12 VDC
Width37.4 mm

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,284In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 42 / Multiples: 42)
Quantity Unit PriceExt. Price
$6.94$291.48
Need more?
Sign in to add projects and notes