Reference Only

1473247-1

Automotive Connectors MQS 81P LEVER R ASSY

Manufacturer:

Mfr Part:
1473247-1

TTI Part:
1473247-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeCover Assembly
Number of Positions81 Position
ColorBlack
Sealed / UnsealedSealed
SeriesMQS
PackagingBulk
Housing MaterialPolybutylene Terephthalate (PBT)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMQS

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,374In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.65$6.60
$1.62$16.20
$1.60$40.00
$1.57$109.90
$1.55$155.00
$1.52$425.60
$1.50$840.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.