Reference Only

1473006-1

DIMM Connectors SO DIMM 200P R/A DDR 2.5 V

Manufacturer:

Mfr Part:
1473006-1

TTI Part:
1473006-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIMM Connectors
ProductSODIMM
TypeDDR
Number of Positions200 Position
Pitch0.6 mm
Contact PlatingGold
PackagingTray
Product TypeDIMM Connectors
SubcategoryMemory Connectors & Sockets

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 720 / Multiples: 720)
Quantity Unit PriceExt. Price
$4.84$3,484.80
$4.30$21,672.00
Need more?
Sign in to add projects and notes