Reference Only
1473005-1
DIMM Connectors SEMI HARD TRAY DDR S
Datasheet
1473005-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIMM Connectors | |
| Product | SODIMM | |
| Type | DDR | |
| Pitch | 0.6 mm | |
| Contact Plating | Gold | |
| Packaging | Tray | |
| Product Type | DIMM Connectors | |
| Subcategory | Memory Connectors & Sockets |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,060In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.11 | $62.20 | |
| $3.07 | $122.80 | |
| $3.03 | $181.80 | |
| $2.96 | $296.00 | |
| $2.92 | $759.20 | |
| $2.88 | $1,152.00 | |
| $2.84 | $2,044.80 | |
| $2.80 | $7,000.00 |
Need more?
Sign in to add projects and notes