Reference Only
1470109-8
Board to Board & Mezzanine Connectors 2.0mm Pitch Header Dip 8p
Datasheet
1470109-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Number of Positions | 8 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Current Rating | 3 A | |
| Voltage Rating | 100 V | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Series | 2 mm AMPMODU | |
| Packaging | Each | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | AMPMODU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 17,600 / Multiples: 17,600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.209 | $3,678.40 | |
| $0.203 | $7,145.60 | |
| $0.201 | $10,612.80 | |
| $0.199 | $21,014.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Headers & Wire Housings 2.0mm Pitch Crimp Contact

Headers & Wire Housings 8 POS,2MM Center IDC
Sign in to add projects and notes