Reference Only
1469374-1
High Speed / Modular Connectors GUIDE RK1 B-PLANE ATCA
Datasheet
1469374-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Accessories | |
| Contact Plating | Nickel | |
| Accessory Type | Guide Socket Module | |
| Series | 1469374 | |
| Packaging | Tray | |
| Contact Material | Zinc Alloy | |
| Mounting Angle | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,792In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 64 / Multiples: 64)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.19 | $204.16 | |
| $3.11 | $398.08 | |
| $3.07 | $785.92 | |
| $3.04 | $1,556.48 | |
| $3.01 | $3,082.24 | |
| $2.98 | $7,628.80 | |
| $2.95 | $14,915.20 |
Need more?
Sign in to add projects and notes