Reference Only
1469362-1
High Speed / Modular Connectors B-PLANE HMZD REC 8X010P VRT
Datasheet
1469362-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Receptacles | |
| Number of Positions | 80 Position | |
| Number of Rows | 8 Row | |
| Pitch | 2.5 mm | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Series | 1469362 | |
| Packaging | Tray | |
| Mounting Angle | Vertical | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 240 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $66.40 | $15,936.00 | |
| $65.51 | $47,167.20 | |
| $63.95 | $76,740.00 | |
| $63.14 | $636,451.20 | |
| $62.50 | $1,575,000.00 | |
| $61.67 | $3,093,367.20 | |
| $44.71 | $4,474,576.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Hard Metric Connectors HM-ZD 4PR 80P HDR ASSY

Hard Metric Connectors HDR 8X010P R/A B-PLANE HMZD
Sign in to add projects and notes