Reference Only
1469265-1
Power to the Board UPM R/A KEYED GUIDE PIN
Datasheet
1469265-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Mounting Style | Through Hole | |
| Packaging | Tray | |
| Contact Material | Zinc Alloy | |
| Contact Plating | Chromate | |
| Mounting Angle | Right Angle | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 4,950 / Multiples: 4,950)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.57 | $12,721.50 | |
| $2.54 | $25,146.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes