Reference Only

1469028-1

Hard Metric Connectors HM-ZD 2PR RECPT 40P

Manufacturer:

Mfr Part:
1469028-1

TTI Part:
1469028-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHard Metric Connectors
ProductReceptacles
Number of Rows4 Row
Number of Positions40 Position
Mounting StyleThrough Hole
Termination StylePress Fit
Contact PlatingGold
SeriesZ-Pack HM-ZD
PackagingTube
Contact MaterialCopper, Nickel, Silicon
Pitch2.5 mm
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 400 / Multiples: 20)
Quantity Unit PriceExt. Price
$14.69$5,876.00
$14.54$11,632.00
$14.40$17,280.00
$14.26$142,600.00
$14.12$355,824.00
$13.98$699,000.00
$13.84$1,384,000.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.