Reference Only
146893-1
Board to Board & Mezzanine Connectors 1FHR,64,30A/P,S,C S08,09,10
Datasheet
146893-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Number of Positions | 64 Position | |
| Pitch | 1 mm (0.039 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Thermoplastic (TP) | |
| Series | 1 mm Free Height | |
| Packaging | Reel | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,900 / Multiples: 650)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.87 | $18,993.00 | |
| $3.65 | $18,980.00 | |
| $3.07 | $31,928.00 | |
| $2.89 | $75,140.00 |
Need more?
Available Regional Inventory
1,300 available now at ttieurope.com
Associated Parts

Board to Board & Mezzanine Connectors 1.0MM-XXH PLG 2X032P WITH LOCATING POSTS

Board to Board & Mezzanine Connectors 64 POS PLUG 10 mm
Board to Board & Mezzanine Connectors 64P SMT PLUG ASSY 800
Sign in to add projects and notes