Reference Only
146845-1
Power to the Board BATT INT,KEYLESS 5P,7.2V
Datasheet
146845-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 8.8 A | |
| Voltage Rating | 50 V | |
| Number of Positions | 5 Position | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Pitch | 5 mm | |
| Packaging | Each | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,630 / Multiples: 3,630)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.25 | $4,537.50 | |
| $1.24 | $9,002.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes