Reference Only

1466328-1

RF Connectors / Coaxial Connectors 132-0115-0002

Manufacturer:

Mfr Part:
132-0115-0002

TTI Part:
1466328-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSMB
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency2 GHz
Termination StyleCrimp
OrientationStraight
PolarityStandard
PackagingEach
Body FinishGold
Body MaterialBrass
Body StyleStraight
Contact MaterialCopper Alloy
Contact PlatingGold
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 200 C
Minimum Operating Temperature- 62 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Part # Aliases132-0115-0002

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

1,047In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$106.42$106.42
$90.48$904.80
$79.38$7,938.00
$78.58$15,716.00
$76.79$19,965.40
$75.93$37,965.00
$75.17$75,170.00
$74.41$186,025.00
Need more?
Sign in to add projects and notes