Reference Only

1466295-1

RF Adapters - In Series 033-0053-0001

Manufacturer:

Mfr Part:
033-0053-0001

TTI Part:
1466295-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Adapters - In Series
RF SeriesS50
Side 1 GenderJack (Female)
Side 2 GenderJack (Female)
Impedance50 Ohms
Shell PlatingSilver
Contact PlatingGold
Body MaterialBrass
PackagingEach
OrientationStraight
Product TypeRF Adapters - In Series
SubcategoryRF Adapters
Part # Aliases033-0053-0001

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694010
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 10)
Quantity Unit PriceExt. Price
$96.12$9,612.00
$86.54$25,962.00
$85.67$42,835.00
$84.82$84,820.00
$83.97$209,925.00
Need more?

My Notes

Sign into see notes.