Reference Only
1463260-1
Crimpers / Crimping Tools DAHT-L 025 TAB/REC
Datasheet
1463260-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| For Use With | 025 Tab and Receptacle Contact | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | CERTI-CRIMP II | |
| Subcategory | Tools | |
| Tradename | CERTI-CRIMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,495.18 | $7,475.90 | |
| $1,480.38 | $14,803.80 | |
| $1,465.72 | $36,643.00 | |
| $1,431.92 | $71,596.00 | |
| $1,336.46 | $133,646.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes