Reference Only
1462052-6
High Frequency / RF Relays HF6 56
Datasheet
HF6 56 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 2 A | |
| Contact Termination | SMD/SMT | |
| Coil Type | Non-Latching | |
| Power Consumption | 146 mW | |
| Isolation | - 60 dB | |
| Insertion Loss | - 0.15 dB | |
| Packaging | Reel | |
| Coil Current | 11.67 mA | |
| Coil Resistance | 1.028 kOhms | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 57 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.71 | $5,484.00 | |
| $13.07 | $15,684.00 | |
| $12.69 | $25,380.00 | |
| $12.57 | $50,280.00 | |
| $12.44 | $89,568.00 | |
| $12.32 | $177,408.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.