Reference Only

1462050-9

High Frequency / RF Relays HF326=75OHM70MW12V BIST 1COIL

Manufacturer:

Mfr Part:
1462050-9

TTI Part:
1462050-9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Frequency / RF Relays
PackagingReel
Product TypeHigh Frequency Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$14.52$5,808.00
$14.38$17,256.00
$14.24$28,480.00
$13.88$55,520.00
$12.70$91,440.00
$11.70$168,480.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.