Reference Only
1462043-8
High Frequency / RF Relays IME06TS=140MW 12V 2NO
Datasheet
IME06TS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Contact Current Rating | 2 A | |
| Contact Termination | Solder Pin | |
| Maximum Switching Current | 2 A | |
| Coil Type | Non-Latching | |
| Power Consumption | 140 mW | |
| Series | IM Relay | |
| Packaging | Tube | |
| Coil Current | 11.7 mA | |
| Coil Resistance | 1.029 kOhms | |
| Contact Rating | 2 A | |
| Mounting Style | Through Hole | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 42 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.89 | $5,780.00 | |
| $2.41 | $12,050.00 | |
| $2.28 | $22,800.00 | |
| $2.09 | $52,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.