Reference Only

1462043-3

High Frequency / RF Relays IME03GR=140MW 5V 2NO

Manufacturer:

Mfr Part:
IME03GR

TTI Part:
1462043-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Frequency / RF Relays
Coil Voltage12 VDC
Contact Current Rating2 A
Contact TerminationGull Wing Lead
Coil TypeNon-Latching
SeriesIM Relay
PackagingReel
Coil Current11.7 mA
Contact Rating2 A
Moisture SensitiveYes
Product TypeHigh Frequency Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 44 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.72$5,440.00
$2.29$11,450.00
$1.96$19,600.00
$1.81$45,250.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes