
1462042-7
High Frequency / RF Relays IMC03TS
Datasheet
IMC03TS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 4 A | |
| Contact Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Power Consumption | 140 mW | |
| Isolation | 18.8 dB | |
| Insertion Loss | 0.33 dB | |
| Series | IM Relay | |
| Packaging | Tube | |
| Coil Resistance | 178 Ohms | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays | |
| VSWR | 1.49 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.72 | $5,440.00 | |
| $2.29 | $11,450.00 | |
| $1.96 | $19,600.00 | |
| $1.81 | $45,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
2,000 available now at ttiasia.com
Sign in to add projects and notes