Reference Only
1462042-6
High Frequency / RF Relays IM RLY 140 MW 12V 1C
Datasheet
IMC06TS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 4 A | |
| Contact Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Power Consumption | 140 mW | |
| Isolation | 18.8 dB | |
| Insertion Loss | 0.33 dB | |
| Series | IM Relay | |
| Packaging | Tube | |
| Coil Resistance | 1.029 kOhms | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays | |
| VSWR | 1.49 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
2,000
On Order
2,000 expected 20-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2,000 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.70 | $7,400.00 | |
| $3.43 | $17,150.00 | |
| $2.95 | $29,500.00 | |
| $2.84 | $71,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.