Reference Only

1462039-2

High Frequency / RF Relays IM07CGR

Manufacturer:

Mfr Part:
IM07CGR

TTI Part:
1462039-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Frequency / RF Relays
Coil Voltage24 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact TerminationGull Wing Lead
Coil TypeNon-Latching
Power Consumption200 mW
SeriesIM Relay
PackagingReel
Product TypeHigh Frequency Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8536410060
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.72$5,440.00
$2.28$11,400.00
$2.04$20,400.00
$1.92$48,000.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.