Reference Only
1462038-1
High Frequency / RF Relays IM02CGR
Datasheet
IM02CGR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 4.5 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 2 A | |
| Contact Termination | Solder Pin | |
| Maximum Switching Current | 2 A | |
| Coil Type | Non-Latching | |
| Power Consumption | 140 mW | |
| Isolation | 37 dB | |
| Insertion Loss | 0.03 dB | |
| Series | IM Relay | |
| Packaging | Reel | |
| Coil Current | 31.03 mA | |
| Coil Resistance | 145 Ohms | |
| Contact Rating | 2 A | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays | |
| VSWR | 1.06 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.06 | $6,120.00 | |
| $3.03 | $15,150.00 | |
| $3.00 | $30,000.00 | |
| $2.78 | $69,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.