Reference Only

1462037-9

High Frequency / RF Relays IM02GR

Manufacturer:

Mfr Part:
IM02GR

TTI Part:
1462037-9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Frequency / RF Relays
Coil Voltage4.5 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating2 A
Contact TerminationGull Wing Lead
Coil TypeNon-Latching
Power Consumption140 mW
SeriesIM Relay
PackagingReel
Coil Current31.03 mA
Coil Resistance145 Ohms
Contact Rating2 A
Product TypeHigh Frequency Relays
SubcategoryRelays
Part # AliasesA86831-000 IM02GR

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536410030
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.35$2,350.00
Need more?

My Notes

Sign into see notes.