Reference Only
1462037-4
High Frequency / RF Relays IM01TS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 3 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 2 A | |
| Contact Termination | Solder Pin | |
| Maximum Switching Current | 2 A | |
| Coil Type | Non-Latching | |
| Power Consumption | 140 mW | |
| Isolation | 37 dB | |
| Insertion Loss | 0.03 dB | |
| Series | IM Relay | |
| Packaging | Tube | |
| Coil Current | 46.88 mA | |
| Coil Resistance | 64 Ohms | |
| Contact Rating | 2 A | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays | |
| VSWR | 1.06 | |
| Part # Aliases | IM01TS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536410030 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
3,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.46 | $73.00 |
Need more?
Sign in to add projects and notes