Reference Only

1461492-2

Low Signal Relays - PCB OJT-SS-105LM 000

Manufacturer:

Mfr Part:
OJT-SS-105LM,000

TTI Part:
1461492-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
PackagingEach
ProductPower Relays
TypeStandard
Coil Voltage5 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating5 A
Coil TypeNon-Latching
Power Consumption250 mW
Contact TerminationSolder Pin
SeriesOJE
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
Part # AliasesOJT-SS-105LM,000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536410020
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.58$1,580.00
$1.20$6,000.00
$0.94$9,400.00
$0.84$21,000.00
$0.76$38,000.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.