Reference Only

1461404-1

Low Signal Relays - PCB OJ-SH-105LM 000

Manufacturer:

Mfr Part:
OJ-SH-105LM,000

TTI Part:
1461404-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
PackagingEach
ProductPower Relays
TypeStandard
Coil Voltage5 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating3 A
Coil TypeNon-Latching
Power Consumption200 mW
Contact TerminationSolder Pin
SeriesOJ
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
Part # AliasesOJ-SH-105LM,000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536410020
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.28$1,280.00
$1.20$6,000.00
$0.95$9,500.00
$0.84$21,000.00
$0.77$38,500.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.