Reference Only

1461403-5

Low Signal Relays - PCB OJE-SH-124LMH 000

Manufacturer:

Mfr Part:
OJE-SH-124LMH,000

TTI Part:
1461403-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
PackagingEach
ProductPower Relays
TypeStandard
Coil Voltage24 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating8 A
Coil TypeNon-Latching
Power Consumption200 mW
Contact TerminationSolder Pin
SeriesOJE
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
Part # AliasesOJE-SH-124LMH,000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536410060
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium oxide (1306-19-0)

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.58$1,580.00
$1.36$6,800.00
$1.07$10,700.00
$0.95$23,750.00
$0.87$43,500.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.