Reference Only

1461247-3

Low Signal Relays - PCB OJ-SH-124LMH 000

Manufacturer:

Mfr Part:
OJ-SH-124LMH,000

TTI Part:
1461247-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
PackagingEach
ProductPower Relays
TypeStandard
Coil Voltage24 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating8 A
Coil TypeNon-Latching
Power Consumption200 mW
Contact TerminationSolder Pin
SeriesOJ
Coil Resistance2.88 kOhms
Contact MaterialSilver Cadmium Oxide (AgCdO)
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
Part # AliasesOJ-SH-124LMH,000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium oxide (1306-19-0)

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.46$2,920.00
$1.14$6,840.00
$0.89$8,900.00
$0.80$20,800.00
$0.72$36,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
8,900 available now at ttieurope.com
Sign in to add projects and notes