Reference Only

1461102-5

General Purpose Relays SDT-S-112LMR 601

Manufacturer:

Mfr Part:
SDT-S-112LMR,601

TTI Part:
1461102-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeSlim
Coil Voltage12 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating5 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage250 VAC, 24 VDC
Coil TypeNon-Latching
Coil Resistance267 Ohms
Contact MaterialSilver Tin Oxide (AgSnO)
SeriesSDT-LMR
Length25 mm
Width24 mm
Height10 mm
PackagingTube
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesSDT-S-112LMR,601

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536410060
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.