Reference Only
1461056-6
General Purpose Relays SDT-S-112DMR 601
Datasheet
SDT-S-112DMR,601 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Slim | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 10 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 250 VAC, 24 VDC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 267 Ohms | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Series | SDT | |
| Length | 24 mm | |
| Width | 10 mm | |
| Height | 25 mm | |
| Packaging | Each | |
| Power Consumption | 540 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | SDT-S-112DMR,601 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |