Reference Only

1456987-4

Automotive Connectors 2x4 Fem unsea led LP

Manufacturer:

Mfr Part:
1456987-4

TTI Part:
1456987-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductConnectors
GenderReceptacle (Female)
ColorBlack
Sealed / UnsealedUnsealed
PackagingEach
Housing MaterialPolyamide (PA)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

795In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$2.04$10.20
$1.70$1,360.00
$1.67$3,340.00
$1.66$4,980.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.