Reference Only

1456867-3

Automotive Connectors PLG ASSY 2X8 UNSEALD 0.64 GenY key C

Manufacturer:

Mfr Part:
1456867-3

TTI Part:
1456867-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions16 Position
Pitch2.54 mm (0.1 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedUnsealed
PackagingEach
ApplicationWire to Wire
Contact GenderWithout Socket Contacts
Height15.8 mm
Housing MaterialPolyamide (PA)
Length23.3 mm
Locking MechanismIntegrated in Housing
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing4.4 mm
SubcategoryAutomotive Connectors
TypeHousing Assembly
Width23.6 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$1.30$520.00
$1.27$2,540.00
$1.25$6,500.00
Need more?
Available Regional Inventory
397 available now at ttieurope.com

My Notes

Sign into see notes.