Reference Only

1456471-1

Automotive Connectors 8p Hybrid 0.64/2.8 Unsealed Pl

Manufacturer:

Mfr Part:
1456471-1

TTI Part:
1456471-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions8 Position
Pitch2.54 mm (0.1 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedUnsealed
SeriesGeneration Y
PackagingEach
ApplicationWire to Board/Device
Description/FunctionAutomotive Connectors 8p Hybrid 0.64/2.8 Unsealed Pl
Height21 mm
Housing MaterialPolyamide (PA)
Length21.42 mm
Locking MechanismIntegrated in Housing
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing4.5 mm
SubcategoryAutomotive Connectors
TypeConnector Housing
Width24.7 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

7,890In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.07$10.70
Need more?
Sign in to add projects and notes