Reference Only
1452408-1
Automotive Connectors 2-NDRY F58 POS CONN
Datasheet
1452408-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Terminal Position Assurance (TPA) | |
| Number of Positions | 58 Position | |
| Series | MCP | |
| Packaging | Each | |
| Family | Connector | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3,575In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 14 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.363 | $5.08 | |
| $0.359 | $8.97 | |
| $0.356 | $17.80 | |
| $0.352 | $35.20 | |
| $0.349 | $87.25 | |
| $0.345 | $172.50 | |
| $0.342 | $1,368.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes