Reference Only
144935-1
Automotive Connectors SOCKET HOUSING MQS 26P
Datasheet
144935-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Gender | Receptacle (Female) | |
| Series | MQS | |
| Packaging | Bulk | |
| Contact Type | Receptacle | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MQS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Belgium |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.429 | $214.50 | |
| $0.416 | $416.00 | |
| $0.412 | $1,030.00 | |
| $0.401 | $2,005.00 | |
| $0.396 | $5,940.00 |
Need more?
My Notes
Sign into see notes.