Reference Only
1447009-8
EMI Gaskets, Sheets, Absorbers & Shielding 3.5MM SPRING FINGER
Datasheet
1447009-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Fingerstock | |
| Type | Spring Fingers | |
| Mounting Style | SMD/SMT | |
| Length | 4.5 mm | |
| Width | 2.49 mm | |
| Thickness | 3.5 mm | |
| Packaging | Reel | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 16,000 / Multiples: 16,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.304 | $4,864.00 | |
| $0.276 | $8,832.00 | |
| $0.26 | $16,640.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes