Reference Only
1445997-1
Power to the Board CONTACT 120 SERIES 6 AWG
Datasheet
1445997-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 120 A | |
| Voltage Rating | 600 V | |
| Termination Style | Crimp | |
| Series | Power Series 120 | |
| Packaging | Each | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Subcategory | Power Connectors | |
| Wire Gauge Max | 6 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
471
On Order
471 expected 13-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.86 | $1,716.00 | |
| $2.82 | $3,384.00 | |
| $2.78 | $15,012.00 | |
| $2.75 | $28,050.00 | |
| $2.71 | $68,292.00 |
Need more?
My Notes
Sign into see notes.