Reference Only
1445996-1
Power to the Board CONTACT 120 SERIES 4 AWG
Datasheet
1445996-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 120 A | |
| Voltage Rating | 600 V | |
| Termination Style | Crimp | |
| Series | Power Series 120 | |
| Packaging | Each | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Subcategory | Power Connectors | |
| Wire Gauge Max | 4 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.67 | $467.00 | |
| $4.17 | $2,085.00 | |
| $4.07 | $4,070.00 | |
| $4.03 | $10,075.00 | |
| $3.61 | $18,050.00 | |
| $3.28 | $32,800.00 | |
| $3.12 | $78,000.00 |
Need more?
Sign in to add projects and notes