Reference Only
1445957-5
Power to the Board HSG SUB ASY RED
Datasheet
1445957-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 45 A | |
| Voltage Rating | 600 V | |
| Number of Positions | 1 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Series | Power Series 15 | |
| Packaging | Bulk | |
| Housing Color | Red | |
| Housing Material | Polycarbonate (PC) | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
16,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.507 | $50.70 | |
| $0.478 | $239.00 | |
| $0.396 | $396.00 | |
| $0.392 | $784.00 | |
| $0.388 | $1,552.00 | |
| $0.384 | $2,688.00 | |
| $0.381 | $5,334.00 | |
| $0.377 | $7,917.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes