Reference Only
1445957-4
Power to the Board HSG SUB ASY GREEN
Datasheet
1445957-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male), Socket (Female) | |
| Voltage Rating | 600 V | |
| Termination Style | Crimp | |
| Series | Power Series 15 | |
| Packaging | Each | |
| Compliance | UL | |
| Contact Plating | Tin Lead | |
| Housing Color | Green | |
| Housing Material | Polycarbonate (PC) | |
| Subcategory | Power Connectors | |
| Wire Gauge Range | 20 AWG to 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 28,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.568 | $15,904.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.