Reference Only

1445957-1

Power to the Board HSG SUB ASY BLUE

Manufacturer:

Mfr Part:
1445957-1

TTI Part:
1445957-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Current Rating45 A
Voltage Rating600 V
Number of Positions1 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
SeriesPower Series 15
PackagingEach
ComplianceUL
Contact PlatingTin Lead
Housing ColorBlue
Housing MaterialPolycarbonate (PC)
SubcategoryPower Connectors
Wire Gauge Range20 AWG to 10 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 28,000 / Multiples: 28,000)
Quantity Unit PriceExt. Price
$0.313$8,764.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.