Reference Only

1445904-1

Standard Circular Connector JAM NUT SIZE 11

Manufacturer:

Mfr Part:
1445904-1

TTI Part:
1445904-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductAccessories
Shell Size11
Mounting StylePanel
Shell MaterialBrass
Accessory TypeJam Nut
Diameter19.05 mm
Height22.25 mm
SeriesCPC
PackagingBulk
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Thread Size3/4-20
TradenameMiniature CPC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC7415330000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

3,127In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.76$7.76
$7.30$73.00
$7.22$180.50
$6.93$346.50
$6.43$643.00
$6.36$1,590.00
$5.96$2,980.00
Need more?

My Notes

Sign into see notes.