Reference Only
1445856-1
Standard Circular Connector STRT STRN RELIEF 11
Datasheet
1445856-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 11 | |
| Mounting Style | Free Hanging | |
| Shell Material | Thermoplastic (TP) | |
| Accessory Type | Strain Relief | |
| Diameter | 24.45 mm | |
| Height | 24.45 mm | |
| Series | CPC | |
| Packaging | Each | |
| Mating Style | Threaded | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Tin | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | Miniature CPC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
4,132
On Order
4,132 expected on from 30-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.72 | $15.44 | |
| $6.56 | $65.60 | |
| $5.85 | $292.50 | |
| $5.57 | $557.00 | |
| $5.50 | $1,100.00 | |
| $4.74 | $11,850.00 | |
| $4.64 | $23,200.00 | |
| $4.58 | $45,800.00 |
Need more?
Sign in to add projects and notes