Reference Only
1445828-1
Standard Circular Connector RCPT SIZE 11 6 POS FRE HNG STD KEY
Datasheet
1445828-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 6 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 11 | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 17.5 mm | |
| Height | 20.5 mm | |
| Series | Mini CPC | |
| Packaging | Each | |
| Mating Style | Threaded | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | Miniature CPC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 700 / Multiples: 700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.74 | $5,418.00 | |
| $5.96 | $8,344.00 | |
| $5.67 | $31,752.00 | |
| $5.61 | $58,905.00 | |
| $5.21 | $131,292.00 |
Need more?
Associated Parts

Standard Circular Connector PLUG SIZE 11 6 POS STD KEY

Standard Circular Connector PLUG SIZE 11 6 POS STD KEY

Pin & Socket Connectors SOCKET 22-18 BULK MINI UMNL

Pin & Socket Connectors SKT 22-18 AWG REEL Reel of 4500

Pin & Socket Connectors SOCKET CON 26-22AWG Gold

Pin & Socket Connectors MINI UMNL SOCKET 22- Reel of 4500

Pin & Socket Connectors SKT 26-22 BR/AU Reel of 7000

Pin & Socket Connectors MINI PIN 22-18 AWG

Pin & Socket Connectors PIN CONTACT 30-26AWG Gold

Pin & Socket Connectors SOCKET 26-22 AWG MINI UMNL
My Notes
Sign into see notes.