Reference Only
1445819-3
Standard Circular Connector PLUG SIZE 11 6 POS STD KEY
Datasheet
1445819-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 6 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 11 | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 18.8 mm | |
| Series | Mini CPC | |
| Packaging | Each | |
| Mating Style | Threaded | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | Miniature CPC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 50 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 700 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.14 | $4,998.00 | |
| $6.91 | $9,674.00 | |
| $6.28 | $35,168.00 | |
| $5.54 | $58,170.00 | |
| $4.80 | $120,960.00 |
Need more?
Associated Parts

Standard Circular Connector RCPT SIZE 11 6 POS FLNG MT STD KEY

Standard Circular Connector RCPT SIZE 11 6 POS FLNG MT STD KEY

Pin & Socket Connectors SOCKET 22-18 BULK MINI UMNL

Pin & Socket Connectors SKT 22-18 AWG REEL Reel of 4500

Pin & Socket Connectors SOCKET CON 26-22AWG Gold

Pin & Socket Connectors MINI UMNL SOCKET 22- Reel of 4500

Pin & Socket Connectors SKT 26-22 BR/AU Reel of 7000

Pin & Socket Connectors MINI PIN 22-18 AWG

Pin & Socket Connectors PIN CONTACT 30-26AWG Gold

Pin & Socket Connectors SOCKET 26-22 AWG MINI UMNL
My Notes
Sign into see notes.