Reference Only
1445816-1
Standard Circular Connector PNL MOUNT RECPT 11-9 .035 - .059
Datasheet
1445816-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 11 | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 24 mm | |
| Series | Mini CPC | |
| Packaging | Bulk | |
| Current Rating | 2 A | |
| Mating Style | Threaded | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Tin | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | Miniature CPC | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
237In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.45 | $16.45 | |
| $15.88 | $79.40 | |
| $13.13 | $1,313.00 | |
| $12.69 | $2,538.00 | |
| $12.56 | $5,024.00 | |
| $11.55 | $13,860.00 | |
| $11.44 | $59,488.00 | |
| $11.32 | $113,200.00 |
Need more?
Associated Parts

Pin & Socket Connectors SOCKET 22-18 BULK MINI UMNL

Pin & Socket Connectors MINI UMNL SOCKET 22- Reel of 4500

Pin & Socket Connectors SOCKET 26-22 AWG MINI UMNL

Pin & Socket Connectors RCPT 26-22 AWG TIN REEL OF 1000

Pin & Socket Connectors PIN 22-18 AWG

Pin & Socket Connectors PIN 22-18 AWG REEL

Pin & Socket Connectors PIN 26-22 AWG MINI UMNL

Pin & Socket Connectors PIN CONTACT 26-22AWG Gold

Pin & Socket Connectors SKT 22-18 AWG REEL Reel of 4500
Standard Circular Connector PLUG 11-9 .035-.059
My Notes
Sign into see notes.