Reference Only
1445771-1
Standard Circular Connector R.A. STRN RELIEF 8
Datasheet
1445771-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Number of Positions | 1 Position | |
| Shell Size | 8 | |
| Mounting Style | Free Hanging | |
| Shell Material | Thermoplastic (TP) | |
| Accessory Type | Strain Relief | |
| Diameter | 15.85 mm | |
| Series | CPC | |
| Packaging | Each | |
| Mating Style | Threaded | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Tin | |
| Subcategory | Circular Connectors | |
| Tradename | Miniature CPC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.12 | $1,224.00 | |
| $5.92 | $3,552.00 | |
| $5.66 | $5,660.00 | |
| $5.59 | $27,950.00 | |
| $5.53 | $55,300.00 |
Need more?
My Notes
Sign into see notes.