Reference Only

1445730-1

Standard Circular Connector STRT STRN RELIEF 8

Manufacturer:

Mfr Part:
1445730-1

TTI Part:
1445730-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductAccessories
Shell Size8
Mounting StyleFree Hanging
Shell MaterialThermoplastic (TP)
Accessory TypeStrain Relief
Diameter18 mm
Height18 mm
SeriesCPC
PackagingBulk
Housing MaterialThermoplastic (TP)
Mounting AngleStraight
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameMiniature CPC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

24,754
On Order
24,754 expected on  from 04-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.64$9.64
$9.53$47.65
$7.34$110.10
$5.63$281.50
$5.23$523.00
$5.13$769.50
$5.04$1,260.00
$4.31$43,100.00
Need more?

Associated Parts

1445390-1 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector PLUG 8-4 .035 - .059
Sign in to add projects and notes