Reference Only
1445729-2
Heavy Duty Power Connectors MTG BRKT RND HOLE
Datasheet
1445729-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 75 | |
| Product | Accessories | |
| Accessory Type | Mounting Wing | |
| Housing Material | Polycarbonate (PC) | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Housing Color | Blue | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.07 | $535.00 | |
| $1.05 | $1,050.00 | |
| $1.01 | $2,020.00 | |
| $0.92 | $4,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes