Reference Only

1445693-3

Rack & Panel Connectors SOCKET CONTACT QUADRAX SZ8 RR

Manufacturer:

Mfr Part:
1445693-3

TTI Part:
1445693-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRack & Panel Connectors
ProductReceptacle Connectors
Number of Positions14 Position
Mounting StyleCable
Termination StyleThrough Hole
Contact PlatingGold
Contact TypeSocket (Female)
PackagingEach
Product TypeRack & Panel Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDodecamethylcyclohexasiloxane [D6] (540-97-6);Lead (7439-92-1);Decamethylcyclopentasiloxane [D5] (54

1,344In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$80.69$80.69
Need more?
Sign in to add projects and notes